ATMEVK-M3202-02

Atmosic Technologies
952-ATMEVK-M3202-02
ATMEVK-M3202-02

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 M3202 Evaluation Kit

In Stock: 30

Stock:
30 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$259.61 $259.61

Product Attribute Attribute Value Select Attribute
Atmosic Technologies
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Kits
ATM3202
16 MHz
1.1 V to 3.3 V
Bluetooth LE 5.0
Brand: Atmosic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: I/O, USB
Packaging: Each
Product Type: Bluetooth Development Tools
Series: ATM3
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ATMEVK-M3202 Evaluation Kit

Atmosic Technologies ATMEVK-M3202 Evaluation Kit provides developers with the hardware and software necessary to evaluate the performance of the ATM3202 Extremely Low Power BLUETOOTH® 5.0 SoC with Energy Harvesting and develop target applications. A photovoltaic cell is included for quick demonstration of the energy harvesting capabilities of the SoC. The kit measures the current consumption in various operating states and comes with a separate interface board to facilitate debugging with a host PC.