110060623

Seeed Studio
713-110060623
110060623

Mfr.:

Description:
Networking Development Tools The factory is currently not accepting orders for this product.

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.

In Stock: 11

Stock:
11 Can Ship Immediately
Quantities greater than 11 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$452.70 $452.70

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Networking Development Tools
RoHS:  
Development Kits
RF Modules
RHF0M301
5 V
Brand: Seeed Studio
Description/Function: LoRa/LoRaWAN gateway - 915MHz
For Use With: Raspberry Pi 3
Interface Type: UART, USB
Product Type: Networking Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 427 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8517620090
TARIC:
9023008000
ECCN:
5A991.e

LoRa/LoRaWAN 868MHz & 915MHz Gateways

Seeed Studio LoRa/LoRaWAN 868MHz and 915MHz Gateways for Raspberry Pi 3 are long-range wireless solutions to create low-power, wide area networks. Seeed has released several LoRa boards like Seeeduino LoRaWan and Grove LoRa Radio. To build a LoRa network, 3 things are needed. A gateway, at least one Node, and a local server to monitor all devices. This kit provides all the basic elements like a Raspberry Pi 3, Seeeduino LoRaWAN with GPS, and a gateway and local server for collecting and transferring data among all LoRa nodes.