EV75E52A

Microchip Technology
579-EV75E52A
EV75E52A

Mfr.:

Description:
Ethernet Development Tools EVB-LAN8870-MC

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 64

Stock:
64 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$300.60 $300.60

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet Development Tools
RoHS:  
Evaluation Boards
Ethernet PHY
LAN8870
Brand: Microchip Technology
Product Type: Ethernet Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
4A994.J

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

EVB-LAN8870-MC (EV75E52A) Evaluation Board

Microchip Technology EVB-LAN8870-MC (EV75E52A) Evaluation Board is a 1000BASE-T1 (Single-Pair Ethernet) to 1000BASE-T (Gigabit Ethernet) media converter used in evaluating the LAN8870 1000BASE-T1 Ethernet transceiver. The 1000BASE-T side of the EV75E52A uses a LAN8830 transceiver and a conventional RJ-45 jack with integrated magnetics. The 1000BASE-T side features auto-negotiation and auto-crossover. The 1000BASE-T1 side uses a LAN8870 transceiver with all necessary external filtering and isolation components and an automotive single-pair Ethernet connector. The LAN8870 is configured in RGMII mode and connects to the LAN8830's RGMII interface. Software is provided to allow users access to the LAN8870 registers from a PC via the EVB-LAN8870-MCs USB port and an onboard PIC microcontroller. The board can be powered from the EVB-LAN8870-MCs USB port or an external 5V supply.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.