DFR0807

DFRobot
426-DFR0807
DFR0807

Mfr.:

Description:
WiFi Development Tools - 802.11 ESP32-C3-DevKitM-1 Development Board

This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$23.99 $23.99

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: WiFi Development Tools - 802.11
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
Development Boards
ESP32-C3FN4
3 V to 3.6 V
Brand: DFRobot
For Use With: RF System on a Chip
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002

DFR0807 ESP32-C3-DevKitM-1 Development Board

DFRobot DFR0807 ESP32-C3-DevKitM-1 Development Board is an entry-level development board based on ESP32-C3-MINI-1, a module named for its small size. This board integrates complete Wi-Fi and BLUETOOTH® LE functions. Most of the I/O pins on the ESP32-C3-MINI-1 module are broken out to the pin headers on both sides of the board for easy interfacing. Developers can either connect peripherals with jumper wires or mount DFRobot DFR0807 ESP32-C3-DevKitM-1 on a breadboard.