UGMZ2AA_EVK

Alps Alpine
688-UGMZ2AA_EVK
UGMZ2AA_EVK

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 BLE EVAL Kit W/ Daughter/Main Board

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$166.19 $166.19

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Modules
BLE
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Bluetooth Development Tools
Series: UGMZ2AA
Subcategory: Development Tools
Version: Version 4.1
Unit Weight: 4.885 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8473300499
ECCN:
5A992.C

UGMZ2AA EVK Evaluation Kit

Alps Alpine UGMZ2AA EVK Evaluation Kit is used to develop the Alps UGMZ2AA BLUETOOTH® Communication Module, which is mounted on the board. The evaluation kit includes the UGMZ2AA daughterboard, which features a mounted EEPROM device. The mainboard functions (USB-UART, USB-JTAG, power supply) are used for the UGMZ2AA. The following ports are provided and connected to the UGMZ2AA with connectors: VCC, GND, RST, Vpp, SWCLK/SWDIO (JTAG debug), and programmable I/O.