DFR0604

DFRobot
426-DFR0604
DFR0604

Mfr.:

Description:
Video IC Development Tools IO Expansion HAT for Raspberry Pi 5 / Zero / Zero W / 4B / 3B+

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$16.73 $16.73

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Video IC Development Tools
RoHS:  
Evaluation Boards
Video Module
STM32F030
5 V
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: IO Expansion HAT
Dimensions: 65 mm x 30 mm
For Use With: Raspberry Pi Zero/Zero W
Interface Type: Analog, I2C, SPI, PWM, UART
Product Type: Video IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109150
ECCN:
EAR99

IO Expansion HAT for Raspberry Pi Zero & Zero W

DFRobot IO Expansion HAT for Raspberry Pi Zero and Zero W (DFR0604) is designed to provide digital, analog, I2C, PWM, UART, and SPI ports to a Pi-based application. A Raspberry Pi HAT (Hardware Attached on Top) is an add-on board that mounts directly onto the GPIO header of a Raspberry Pi Single Board Computer (SBC). This compact HAT is ideally sized for the tiny Raspberry Pi Zero and Zero W.