TPS66020EVM

Texas Instruments
595-TPS66020EVM
TPS66020EVM

Mfr.:

Description:
Interface Development Tools

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$182.37 $182.37

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
TPS66020
Brand: Texas Instruments
For Use With: TPS66020
Product Type: Interface Development Tools
Series: TPS66020
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

TPS66020EVM Evaluation Module

Texas Instruments TPS66020EVM Evaluation Module design is targeted for USB Type-C™ and Power Delivery (PD) applications. The TPS66020EVM Evaluation Module allows for evaluating the TPS66020 IC as part of a stand-alone testing kit and testing of USB Type-C and Power Delivery (PD) end products. The TPS66020 is a full-featured power switch multiplexer that contains an integrated 5V source power path and a 4V to 22V sink power path. The Texas Instruments TPS66020EVM evaluation module features a micro USB port for power on, a Type C USB connector, protection circuitry, and a header for control pins from a PD controller board.