ISO7762DWEVM

Texas Instruments
595-ISO7762DWEVM
ISO7762DWEVM

Mfr.:

Description:
Interface Development Tools ISO7762DWEVM

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$90.27 $90.27

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
Digital Isolator
ISO7762DW
Brand: Texas Instruments
Description/Function: Evaulates the ISO7762DW six-channel digital isolator
Operating Supply Voltage: 0 V to 5.5 V
Product Type: Interface Development Tools
Series: ISO7762DW
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

ISO7762DW EMC Digital Isolator Evaluation Module

Texas Instruments ISO7762DW High-Speed, Robust EMC Six-Channel Digital Isolator Evaluation Module is designed to evaluate the ISO7762 high-performance, reinforced six-channel digital isolator. The ISO7762 is available in the 16-Pin Wide Body SOIC package (Package Code-DW). The board offers a wide supply and level translation range of 2.25V to 5.5V, as well as a high signaling rate of up to 100Mbps. The ISO7762DW provides test points and jumper options with the need for minimal external components.