DS250DF810EVM

Texas Instruments
595-DS250DF810EVM
DS250DF810EVM

Mfr.:

Description:
Interface Development Tools

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2,761.28 $2,761.28

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Retimer
DS250DF810
Brand: Texas Instruments
Description/Function: Evaluation of the 25 Gbps retimer DS250DF810
For Use With: Differential RX inputs, Differential TX outputs, PC
Interface Type: SPI
Operating Supply Voltage: 2.5 V to 3.3 V
Product Type: Interface Development Tools
Series: DS250DF810
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

DS250DF810EVM Retimer Evaluation Module (EVM)

Texas Instruments DS250DF810EVM Retimer Evaluation Module (EVM) allows for easy evaluation of the 25Gbps retimer DS250DF810. Users must supply power and high-speed traffic to the evaluation module via Huber+Suhner 1x8 MXP connectors. Huber+Suhner cables are not included. Through the onboard Texas Instruments USB2ANY connection and evaluation module software, users can evaluate device features such as signal detection, equalization settings, Tx output settings, EEPROM file generation, and other register features.