EVAL-LT3960-AZ

Analog Devices
584-EVAL-LT3960-AZ
EVAL-LT3960-AZ

Mfr.:

Description:
Interface Development Tools LT3960 Demo Board I2C Bus Extender

In Stock: 8

Stock:
8 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$142.62 $142.62

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
I2C to CAN
LT3960
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: CAN, I2C
Operating Supply Voltage: 4 V to 60 V
Product Type: Interface Development Tools
Series: LT3960
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-LT3960-AZ Evaluation Circuit

Analog Devices Inc. EVAL-LT3960-AZ Evaluation Circuit features the LT3960, an I2C to CAN-Physical transceiver in a 10-lead plastic MSOP package. The EVAL-LT3960-AZ consists of two ICs configured in the master and slave mode using selectable jumpers, JP1 and JP3. The board is designed to be easily snapped apart at the center, separating two circuitries. The LT3960 I2C to CAN-Physical transceiver is used to send and receive I2C data through harsh or noisy environments at up to 400kb/s. It uses the CAN-Physical layer for differential signaling over twisted pair connections. The SDA and SCL data lines are converted to differential signals and are shared between devices connected to the bus. This allows for the physical separation of the I2C source and I2C receiver.