AFE11612EVM

Texas Instruments
595-AFE11612EVM
AFE11612EVM

Mfr.:

Description:
Data Conversion IC Development Tools AFE11612-SEP evaluat ion module for 12-b

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2,364.07 $2,364.07

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Analog Front End - AFE
Bulk
Brand: Texas Instruments
Product Type: Data Conversion IC Development Tools
Series: AFE11612
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

AFE11612EVM Evaluation Module (EVM)

Texas Instruments AFE11612EVM Evaluation Module (EVM) is an easy-to-use platform that evaluates the functionality and performance of the AFE11612-SEP device. The Texas Instruments AFE11612-SEP is a highly integrated, low-power, complete analog monitor and controller that includes a 16-channel (12-bit) analog-to-digital converter (ADC), 12-channel (12-bit) digital-to-analog converter (DAC), eight GPIOs, two remote temperature sensor channels, and one local temperature sensor channel. The device also features input out-of-range alarms and a configurable serial interface supporting SPI and I2C protocols with 5V and 3V logic.