ADS8168EVM-PDK

Texas Instruments
595-ADS8168EVM-PDK
ADS8168EVM-PDK

Mfr.:

Description:
Data Conversion IC Development Tools ADS8168EVM-PDK

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$460.50 $460.50

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Demonstration Kits
ADC
ADS8168
5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: ADS8168
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 385.560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

ADS8168EVM-PDK Evaluation Module

Texas Instruments ADS8168EVM-PDK Evaluation Module is a platform for demonstrating the performance of the ADS8168 successive approximation register analog-to-digital converter (SAR ADC) an 8-channel, 16-bit, 1-MSPS device. The ADS8168EVM-PDK includes the ADS8168EVM board, the PHI controller board, and associated computer software to communicate with the ADC. The software allows the user to communicate with the ADC over a universal serial bus (USB), capture data, and perform data analysis. The easy-to-use evaluation software uses Microsoft® Windows® 7 and above, 32- and 64-bit operating systems. The device is USB powered, requiring no external power supply. The PHI controller provides a convenient communication interface to the ADS8168 ADC using a USB 2.0 (or higher) for power delivery and digital input/output.