NAFE13388-UIM

NXP Semiconductors
771-NAFE13388-UIM
NAFE13388-UIM

Mfr.:

Description:
Data Conversion IC Development Tools NAFE13388-UIM

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 24

Stock:
24 Can Ship Immediately
Factory Lead-Time:
99 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$99.85 $99.85

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
Analog Front End
NAFExx388
Brand: NXP Semiconductors
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935504953598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

NAFE13388-UIM 8-Channel AFE Arduino Shield Board

NXP Semiconductors NAFE13388-UIM 8-Channel Universal Input Analog Front End (AFE) Arduino Shield Board is designed for evaluating the NAFExx388 highly configurable, industrial-grade multichannel analog input AFEs. This Arduino shield board showcases a compact hardware design and enhanced software configurability with universal open-CMSIS driver packs. The NXP Semiconductors NAFE13388-UIM shield board supports quick evaluation and plug-and-play compatibility with NXP's MCU boards (MCX-N and LPC) having an Arduino connector. Users can quickly perform voltage, current, and temperature measurements (RTD and thermocouple), reducing the development time of the final application.