MAX30001GEVKIT#

Analog Devices / Maxim Integrated
700-MAX30001GEVKIT#
MAX30001GEVKIT#

Mfr.:

Description:
Data Conversion IC Development Tools Evkit for Ultra-Low-Power, Single-Channe

In Stock: 13

Stock:
13 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$209.47 $209.47

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Kits
ECG AFE
MAX30001G
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: MAX30001
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX30001GEVKIT Evaluation Kit

Analog Devices MAX30001GEVKIT Evaluation Kit provides a single platform to evaluate the functionality and features of the MAX30001G with Biopotential (ECG and R-to-R) and Bioimpedance (BioZ) optimized for Galvanic Skin Response (GSR) measurement capabilities. The evaluation kit includes a MAX30001GEVKIT evaluation kit and a MAX32630FTHR Cortex-M4F microcontroller for wearables. The MAX32630FTHR provides power to the Analog Devices MAX30001GEVKIT and contains the firmware necessary to use the evaluation kit GUI program. The evaluation kit ships with jumpers installed and supply voltages set to typical operating values. Optional connections exist, which can be shunted to use different functionalities. This evaluation kit is not a medical device.