ADMX6001-EBZ

Analog Devices
584-ADMX6001-EBZ
ADMX6001-EBZ

Mfr.:

Description:
Data Conversion IC Development Tools DC Coupled 10GSPS Eval board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7,066.71 $7,066.71

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
DC Coupled
ADMX6001
Brand: Analog Devices
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000

EVAL-ADMX6001 Evaluation Board

Analog Devices EVAL-ADMX6001 Evaluation Board (ADMX6001-EBZ) is a reference design of a DC-coupled single-channel 10GSPS digitizer featuring the AD9213 low-noise, 12-bit high-speed analog-to-digital converter (ADC) and the AD4080 20-bit precision ADC. The dual-path design achieves true low noise digitization in the broadband from DC to 5GHz. By biasing the ADC driver (ADL5580) with the LTC2664 precision digital-to-analog converter (DAC), the ADI ADMX6001-EBZ is capable of handling unipolar and bipolar signals at various DC levels, maximizing the utility of the AD9213's input dynamic range. This design is ideal for high-performance time-domain instruments such as time-of-flight mass spectrometry (TOF MS), distributed fiber optic sensing (DFOS), and digital oscilloscopes.