AD9234-1000EBZ

Analog Devices
584-AD9234-1000EBZ
AD9234-1000EBZ

Mfr.:

Description:
Data Conversion IC Development Tools 12-Bit, 1 GSPS/500 MSPS JESD204B, Dual Analog-to-Digital Converter

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,866.36 $1,866.36

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
AD9234-1000
1.25 V, 2.5 V, 3.3 V
Bulk
Brand: Analog Devices
Description/Function: Evaluation board for AD9234-1000
For Use With: AD9234-1000
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 675 mA
Product Type: Data Conversion IC Development Tools
Series: AD9234
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

AD9234-1000EBZ Eval Board

Analog Devices AD9234-1000EBZ evaluation board helps designers evaluate the features of the AD9234 12-Bit, 1GSPS JESD204B, Dual Analog-to-Digital Converter (ADC). AD9234-1000EBZ interfaces with the ADS7-V1EBZ data capture card, allowing designers to download captured data for analysis. The Visual Analog software package, which is used to interface with the device's hardware, allows designers to download captured data for analysis with a user-friendly graphical interface.
Learn More