CDCLVD1204EVM

Texas Instruments
595-CDCLVD1204EVM
CDCLVD1204EVM

Mfr.:

Description:
Clock & Timer Development Tools CDCLVD1204 Eval Mod

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$274.47 $274.47

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:
Evaluation Boards
Clock Buffer
CDCLVD1204
200 MHz, 800 MHz
Brand: Texas Instruments
Minimum Operating Temperature: - 30 C
Operating Supply Voltage: 2.5 V
Product Type: Clock & Timer Development Tools
Series: CDCLVD1204
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

CDCLVD2102 / CDCLVD1204EVM

The Texas Instruments CDCLVD1204 / CDCLVD2102EVM evaluation module is designed to demonstrate the electrical performance of the CDCLVD1204 or CDCLVD2102 clock buffers. This TI evaluation module can also be used for evaluating the CDCLVD1208 or CDCLVD2104. The evaluation board is equipped with SMA connectors and well-controlled 50-ohm impedance microstrip transmission lines. The TI CDCLVD1204 / CDCLVD2102EVM is an easy-to-use evaluation board to fan out low-phase noise clocks and features easy device setup. This TI EVM includes singled-ended or differential input clocks.