PCM5102EVM-U

Texas Instruments
595-PCM5102EVM-U
PCM5102EVM-U

Mfr.:

Description:
Audio IC Development Tools PCM5102 Eval Mod

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$366.57 $366.57

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:  
Audio
PCM5100
Brand: Texas Instruments
Product Type: Audio IC Development Tools
Series: PCM5102-U
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 377.105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

PCM5102EVM-U Evaluation Module (EVM)

Texas Instruments PCM5102EVM-U Evaluation Module (EVM) is for use with a personal computer running the Microsoft Windows™ operating system. The PCM5102EVM allows direct evaluation of the PCM5102 performance and operating characteristics and eases software development and system prototyping. The Texas Instruments PCM5102EVM-U is operational with one mini-USB cable connection to a PC. The USB connection provides power, control, and streaming audio data to the evaluation module for reduced setup and configuration. The evaluation module also allows external control signals and audio data for advanced operation. This feature allows prototyping and connection to the rest of the development or system.