PCM1840EVM

Texas Instruments
595-PCM1840EVM
PCM1840EVM

Mfr.:

Description:
Audio IC Development Tools

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$274.47 $274.47

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Modules
AC/DC Converters
PCM1840
Brand: Texas Instruments
Description/Function: PCM1840 Quad-Channel 768 kHz Audio ADC Evaluation Module
Interface Type: I2C, SPI
Product Type: Audio IC Development Tools
Series: PCM1840
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

PCM1840EVM ADC Evaluation Module (EVM)

Texas Instruments PCM1840EVM ADC Evaluation Module (EVM) is designed to demonstrate the performance and functionality of the PCM1840 device. The PCM1840 is a high-performance audio analog-to-digital converter (ADC) configured through logic-level mode selection pins. It does not require a digital interface such as I2C or SPI to configure the registers. No software is necessary to interface with the evaluation module. The Texas Instruments PCM1840EVM is powered with a single 5V supply. Access to the converter output is provided on the audio serial interface in I2S, LJ, or TDM format.