X-NUCLEO-CCA02M2

STMicroelectronics
511-X-NUCLEO-CCA02M2
X-NUCLEO-CCA02M2

Mfr.:

Description:
Audio IC Development Tools Digital MEMS microphone expansion board based on MP34DT06J for STM32 Nucleo

In Stock: 34

Stock:
34 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$40.06 $40.06

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio IC Development Tools
RoHS:  
Extender Boards
MEMS Microphone
MP34DT06J
Bulk
Brand: STMicroelectronics
For Use With: STM32
Interface Type: DFSDM, I2S, SAI, SPI
Product Type: Audio IC Development Tools
Series: X-NUCLEO
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 39 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8518108030
ECCN:
EAR99

X-NUCLEO-CCA02M2 Expansion Board

STMicroelectronics X-NUCLEO-CCA02M2 Expansion Board is a digital MEMS microphone expansion board that is based on the MP3DT06J microphone. This expansion board comes with six slots to plug in the digital microphone coupon boards, such as the STEVAL-MIC001V1, STEVAL-MIC002V1, and STEVAL-MIC003V1. The X-NUCLEO-CCA02M2 expansion board features synchronized acquisition and streaming of up to four microphones. This expansion board incorporates a free comprehensive development firmware library, audio capture, and a USB streaming sample application compatible with the STM32Cube. The X-NUCLEO-CCA02M2 board is equipped with an ST morpho connector and Arduino UNO R3 connector.