THS3491RGTEVM

Texas Instruments
595-THS3491RGTEVM
THS3491RGTEVM

Mfr.:

Description:
Amplifier IC Development Tools THS3491RGTEVM

In Stock: 6

Stock:
6 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$458.69 $458.69

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS: N
Evaluation Modules
High Speed Amplifiers
THS3491
7 V to 16 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluates THS3491 current feedback amplifier in 16-pin RGT package
Operating Supply Current: 17.4 mA
Product Type: Amplifier IC Development Tools
Series: THS3491RGT
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 158.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
CNHTS:
8543709990
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

THS3491RGTEVM Amplifier Evaluation Module

Texas Instruments THS3491RGTEVM Current-Feedback Amplifier Evaluation Module evaluates the THS3491 device, a high-speed, high-voltage, and low-distortion current-feedback amplifier in a 16-pin RGT package. Designed to quickly and easily demonstrate the functionality and performance of THS3491 in a gain of 5V/V, driving an equivalent RLOAD = 100Ω. Other features include a heat sink on the bottom of the board to help with the overall device thermal dissipation for high output voltage swings and a simple interface to the inputs and outputs through the SMA connectors.