AMC1400EVM

Texas Instruments
595-AMC1400EVM
AMC1400EVM

Mfr.:

Description:
Amplifier IC Development Tools AMC1400 evaluation m odule for 250-mV in

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$90.27 $90.27

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Isolation Amplifiers
AMC1400 and AMC1411
3.3 V to 5.5 V
Brand: Texas Instruments
Product Type: Amplifier IC Development Tools
Series: AMC1400
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

AMC1400EVM Evaluation Module

Texas Instruments AMC1400EVM Evaluation Module demonstrates the AMC1400 precision isolated amplifier. The AMC1400 is a precision isolated amplifier with a ±250mV input range and an output separated from the input circuitry by a silicon dioxide (SiO2) barrier highly resistant to magnetic interference. The TI AMC1400 features 10600VPK reinforced isolation for use in bipolar current-measuring applications.