DAC3484EVM

Texas Instruments
595-DAC3484EVM
DAC3484EVM

Mfr.:

Description:
Data Conversion IC Development Tools DAC3484 Eval Mod

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$919.36 $919.36

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Boards
DAC
DAC3484
3.14 V to 3.46 V
Brand: Texas Instruments
Interface Type: 16 bit LVDS
Product Type: Data Conversion IC Development Tools
Series: DAC3484
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3.051 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

DAC3484EVM Evaluation Module

Texas Instruments DAC3484EVM Evaluation Module (EVM) is a circuit board that allows designers to evaluate the performance of TI's four-channel, ultra-low power, 16-bit, 1.25GSPS DAC3484 digital-to-analog converter (DAC). The DAC3484 components feature 16-bit or 8-bit wide DDR LVDS data input, integrated 2x/4x/8x/16x interpolation filters, 32-bit NCO and PLL, and exceptional linearity at high IFs. The evaluation module provides a flexible environment for testing the DAC3484 under various clock and data input and IF output conditions. For ease of use as a complete IF transmitter solution, the DAC3484EVM includes the CDCE62005 clock generator/jitter cleaner for clocking the DAC3484. Besides providing a high-quality, low-jitter DAC sampling clock to the DAC3484, the CDCE62005 also provides FPGA clocks to the TSW1400EVM (or TSW3100EVM) as FPGA reference clocks.