STEVAL-IOM001V1

STMicroelectronics
511-STEVAL-IOM001V1
STEVAL-IOM001V1

Mfr.:

Description:
Interface Development Tools IO-Link master evaluation board based on L6360 equipped with ST morpho connector

In Stock: 15

Stock:
15 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$67.56 $67.56

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
I/O-Link Transceiver
L6360
Bulk
Brand: STMicroelectronics
Interface Type: Serial
Product Type: Interface Development Tools
Series: STEVAL-IOM001V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 37.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

STEVAL-IOM001V1 IO-Link Master Evaluation Board

STMicroelectronics STEVAL-IOM001V1 IO-Link Master Evaluation Board is based on the L6360 IO-Link master transceiver with physical layer compliance and IO-Link v1.1 specification. The STMicroelectronics STEVAL-IOM001V1 IO-Link Master Evaluation Board, with the STSW-IOM001 example code, provides a solution to develop IO-Link applications and to easily evaluate the communication features and robustness of the L6360.