EV71V36A

Microchip Technology
579-EV71V36A
EV71V36A

Mfr.:

Description:
Interface Development Tools MCP22301 EPR Sink Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 19

Stock:
19 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$153.44 $153.44

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Interface Development Tools
RoHS:  
Add-On Boards
MCP22301
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
For Use With: Controller
Operating Supply Voltage: 5 V to 48 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

MCP22301 USB PD Sink Board (EV71V36A)

Microchip Technology MCP22301 USB PD Sink Board (EV71V36A) was created as a compact, cost-effective USB Power Delivery sink solution. The board is based on the MCP22301 Stand-Alone Programmable USB Power Delivery (PD) Controller. The EV71V36A meets the criteria of the USB Type-C® connector and the USB Power Delivery (PD) 3.2 specification. Additionally, the board delivers a quick and easy way of replacing the standard power connector(barrel plug) in any application with a small form factor, reversible Type-C connector.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.