TLD60982DPVB2GEVALTOBO1

Infineon Technologies
726-TLD60982DPVB2GEV
TLD60982DPVB2GEVALTOBO1

Mfr.:

Description:
Power Management IC Development Tools dual phase boost-to-ground evaluation board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$520.27 $520.27

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Evaluation Boards
Switching Controller
8 V to 27 V
43 V to 52 V
TLD6098-2ES
Power
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Output Current: 7 A
Packaging: Container
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LITIX
Part # Aliases: TLD6098-2DPVB2G_EVAL SP005914078
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

TLD6098-2DPVB2G_EVAL Evaluation Board

Infineon Technologies TLD6098-2DPVB2G_EVAL Evaluation Board is a dual-phase boost-to-ground board designed to evaluate the TLD6098-2ES AEC-qualified dual channel DC-DC controller. This board features a 43V to 52V constant output voltage range, 8V to 27V supply voltage range, and up to 7A output current. The TLD6098-2DPVB2G_EVAL board includes output overvoltage protection and excellent efficiency performances higher than 94%. This board is ideal for Electric Vehicles (EV) and high-power 48V automotive applications.

TLD5098EP_VSEPIC Evaluation Board

Infineon Technologies TLD5098EP_VSEPIC Evaluation Board is designed to evaluate the TLD5098EP AEC-qualified DC-DC boost controller. This board incorporates a voltage-mode SEPIC topology that delivers up to 12W to the load with an efficiency above 86%. The TLD5098EP_VSEPIC board features an 8V to 27V supply voltage range, 12V output voltage, and 400kHz switching frequency. This evaluation board supports multiple topologies such as boost, buck, buck-boost, SEPIC, and flyback. The TLD5098EP_VSEPIC evaluation board is ideal for automotive lighting applications.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.