CDBPROAUDIO

Cirrus Logic
777-CDBPROAUDIO
CDBPROAUDIO

Mfr.:

Description:
Audio IC Development Tools Pro-audio baseboard

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,068.34 $1,068.34

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio IC Development Tools
RoHS:  
ADC, DAC and Codec
Bulk
Brand: Cirrus Logic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C, SPI
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Dunglass System CDBPROAUDIO Pro-audio Baseboard

Cirrus Logic Dunglass System CDBPROAUDIO Pro-audio Baseboard is a hardware platform for evaluating high-performance ADC, DAC, and codec devices. This baseboard provides audio inputs and outputs to devices and allows configuration and programming for a variety of possible use cases. The Dunglass system enables streaming of 8-channel USB audio using the Jura module. This baseboard supports SPDIF input/output (optical and electrical) and external audio serial port connections.