X-NUCLEO-SAFEA1A

STMicroelectronics
511-X-NUCLEO-SAFEA1A
X-NUCLEO-SAFEA1A

Mfr.:

Description:
Security / Authentication Development Tools Secure element expansion board based on STSAFE-A110

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
44
Expected 2027-02-19
Factory Lead-Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$23.38 $23.38

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Security / Authentication Development Tools
RoHS:  
Evaluation Boards
STSAFE-A110
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Security / Authentication Development Tools
Series: X-NUCLEO
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 20.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

X-NUCLEO-SAFEA1 Expansion Boards

STMicroelectronics X-NUCLEO-SAFEA1 Expansion Boards are based on the STSAFE-A110 secure element, which can be used with any STM32 Nucleo development board. This onboard STSAFE-A110 is customized with a standard profile for evaluation and is compatible with the Arduino UNO R3 connector. The STSAFE-A110 offers authentication and brand protection secure solutions. The STMicroelectronics X-NUCLEO-SAFEA1 expansion board works with free X-CUBE-SAFEA1 or XCUBE-SBSFU software packages containing sample code to demonstrate how to implement security applications. 

Secure Authentication Solution

Authentication products are secure elements used to authenticate devices for brand protection, secure connections to the cloud and remote servers, and ensure platform integrity.