X-NUCLEO-OUT17A1

STMicroelectronics
511-X-NUCLEO-OUT17A1
X-NUCLEO-OUT17A1

Mfr.:

Description:
Power Management IC Development Tools Industrial digital output expansion board based on IPS8200HQ-1 for STM32 Nucleo

In Stock: 18

Stock:
18 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$105.39 $105.39

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Expansion Boards
Power Switch
12 V to 33 V
IPS8200HQ-1
Brand: STMicroelectronics
For Use With: Programmable Logic Controllers
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 48.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
TARIC:
8473302000
ECCN:
EAR99

X-NUCLEO-OUT17A1 Digital Output Expansion Board

STMicroelectronics X-NUCLEO-OUT17A1 Digital Output Expansion Board is designed to evaluate the driving and diagnostic capabilities of the IPS8200HQ-1 module. This board interfaces with the microcontroller on the STM32 Nucleo via STISO620 and STISO621 and Arduino® UNO R3 connectors. The VCC supply pin of the IPS8200HQ-1 is provided by the connector CN1. The loads can be connected between the connectors CN2, CN3, CN4, CN12, and the pin 2 of the connector CN1. The X-NUCLEO-OUT17A1 board features up to 36V extended operating voltage range and is RoHS-compliant. The X-NUCLEO-OUT17A1 board features a blue LED for displaying SPI mode selection and red LEDs for FAULT, PGOOD, and TWARN diagnostic pins. The STISO620 and STISO621 ensure 4kVPK galvanic isolation. This board is CE-certified and is equipped with Arduino UNO R3 connectors. The X-NUCLEO-OUT17A1 board is compatible with STM32 Nucleo development boards.