STEVAL-TO240SCR

STMicroelectronics
511-STEVAL-TO240SCR
STEVAL-TO240SCR

Mfr.:

Description:
Power Management IC Development Tools ACEPACK SMIT in TO240 module form factor

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$96.83 $96.83

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Rectifier
STTN6050H-12M1Y
Brand: STMicroelectronics
For Use With: AC Motor Brake, Motor Drive Soft Starter
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 45.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
TARIC:
8473302000
ECCN:
EAR99

STEVAL-TO240SCR Evaluation Board

STMicroelectronics STEVAL-TO240SCR Evaluation Board is a ready-to-use interface board featuring the STTN6050H-12M1Y 60A dual thyristor. The STTN6050H-12M1Y is an automotive-qualified 60A 1200V thyristor assembled in a surface-mounted ACEPACK SMIT package. The board evaluates the ACEPACK SMIT package employing an existing heatsink and similar screw connections to the TO-240 module.