STEVAL-CCA042V1

STMicroelectronics
511-STEVAL-CCA042V1
STEVAL-CCA042V1

Mfr.:

Description:
Audio IC Development Tools 20W, 20W Dual BTL Class-D Audio Amp

In Stock: 5

Stock:
5 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$98.75 $98.75

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio IC Development Tools
RoHS:  
Demonstration Boards
Audio Amplifier
TDA7491HV
5 V to 18 V
Bulk
Brand: STMicroelectronics
Description/Function: 20 W dual BTL class-D audio amplifier demonstration board
For Use With: TDA7491HV
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 26 mA
Output Power: 20 W
Product Type: Audio IC Development Tools
Series: STEVAL-CCA042V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8518402000
TARIC:
9023008000
ECCN:
EAR99

Class-D Audio Amplifier Demonstration Boards

STMicroelectronics Class-D Audio Amplifier Demonstration Boards are designed for the evaluation of TDA7491HV, TDA7491P, TDA7492, and TDA7498E class-D audio amplifiers from STMicroelectronics. Each demonstration board is designed for a specific device and has it's own features and benefits.

STEVAL-CCA042V1 Demonstration Board

STMicroelectronics STEVAL-CCA042V1 Class-D Audio Amplifier Demonstration Board is designed for the TDA7491HV high-power dual BTL class-D audio amplifier. Due to its high efficiency, the device is assembled in the PSSO36 (slug-down) package and can dissipate heat without a heatsink.