AFE881H1EVM

Texas Instruments
595-AFE881H1EVM
AFE881H1EVM

Mfr.:

Description:
Data Conversion IC Development Tools AFE881H1 evaluation module for single-ch

In Stock: 8

Stock:
8 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$328.90 $328.90

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
DAC
AFE881H1
3.3 V, 5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: USB2ANY
Interface Type: GPIO, I2C, SPI
Product Type: Data Conversion IC Development Tools
Series: AFE881H1
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

AFE881H1EVM Evaluation Module (EVM)

Texas Instruments AFE881H1EVM Evaluation Module (EVM) tests and evaluates the AFE811H1. The AFE881H1 16-bit digital-to-analog converter (DAC) is a highly-integrated, high-accuracy, and extremely low-power device with voltage outputs designed for HART®-enabled sensor transmitter applications. The AFE881H1 includes most components required to construct a transmitter for 2-wire (loop-powered), 4mA to 20mA sensor transmitter applications. These components include a 16-bit, highly accurate DAC, a HART FSK modem, an internal 10-ppm/°C voltage reference, and an internal diagnostic ADC.