STEVAL-ISA159V1

STMicroelectronics
511-STEVAL-ISA159V1
STEVAL-ISA159V1

Mfr.:

Description:
Power Management IC Development Tools High efficiency synchronous step-down regulator based on the L6984

In Stock: 17

Stock:
17 Can Ship Immediately
Quantities greater than 17 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$49.81 $49.81

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4.5 V to 36 V
3.3 V
L6984
STEVAL-ISA159V1
Brand: STMicroelectronics
Description/Function: High efficiency synchronous step-down regulator
For Use With: L6984
Output Current: 400 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9023000000
TARIC:
9023008000
ECCN:
EAR99

STEVAL-ISA159V1 Evaluation Board

STMicroelectronics STEVAL-ISA159V1 Evaluation Board is based on a high-efficiency monolithic synchronous step-down regulator, capable of delivering up to 400mA of DC current. The fixed 3.3V output requires no external resistor divider. The Low Consumption Mode (LCM) is designed for applications active during car parking, so it maximizes the efficiency at light load with controlled output voltage ripple. The Low Noise Mode (LNM) makes the switching frequency nearly constant over the load current range, serving low noise application specifications such as car audio/sensors. The PGOOD open collector output can implement output voltage sequencing during the power-up phase. The synchronous rectification, designed for high efficiency at medium-heavy load, and the high switching frequency capability ensure a compact application size. Pulse-by-pulse current sensing on the low-side power element implements effective constant current protection.