STEVAL-MIC004V1

STMicroelectronics
511-STEVAL-MIC004V1
STEVAL-MIC004V1

Mfr.:

Description:
Daughter Cards & OEM Boards Microphone coupon board based on the MP23ABS1 analog MEMS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11

Stock:
11 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$55.61 $55.61

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Daughter Cards & OEM Boards
RoHS:  
Daughter Boards
MP23ABS1
Brand: STMicroelectronics
Operating Supply Voltage: 1.52 V to 3.6 V
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Series: STEVAL-MIC004V1
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: MP23ABS1
Unit Weight: 4.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8518108030
ECCN:
EAR99

STEVAL-MIC004V1 Microphone Coupon Board

STMicroelectronics STEVAL-MIC004V1 Microphone Coupon Board is a daughterboard containing 4 MP23ABS1 analog MEMS microphones. The board allows easy performance testing of ST MEMS microphones. It's possible to detach the single PCBs hosting each microphone. STMicroelectronics STEVAL-MIC004V1 Microphone Coupon Boards are WEEE and RoHS compliant.