STEVAL-IFP035V1

STMicroelectronics
511-STEVAL-IFP035V1
STEVAL-IFP035V1

Mfr.:

Description:
Power Management IC Development Tools Isolated and non-isolated digital inputs on evaluation board based on CLT03-2Q3

Availability

Stock:
Non-Stocked
Factory Lead-Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$82.54 $82.54

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Supervisory Circuit
60 V
CLT03-2Q3
CLT03-2Q3
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 15.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

STEVAL-IFP035V1 Evaluation Board

STMicroelectronics STEVAL-IFP035V1 Evaluation Board is designed to evaluate circuit protection strategies for factory automation. The STMicroelectronics board utilizes digital input current limiters between industrial sensor devices and processing units, such as programmable logic controllers (PLC).