ST25DV-PWM-ESET

STMicroelectronics
511-ST25DV-PWM-ESET
ST25DV-PWM-ESET

Mfr.:

Description:
NFC/RFID Development Tools Discovery kit for the ST25DV-PWM NFC/RFID tag IC

In Stock: 66

Stock:
66 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$15.75 $15.75

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Development Tools
RoHS:  
Evaluation Kits
ST25DV02K-W2
3.3 V
Bulk
Brand: STMicroelectronics
Interface Type: USB
Product Type: NFC/RFID Development Tools
Series: ST25DV-PWM-ESET
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ST25DV-PWM-eSET Discovery Kit

STMicroelectronics ST25DV-PWM-eSET Discovery Kit is a dynamic NFC tag evaluation board based on the ST25DV02K-W2 NFC/RFID tag IC. The ST25DV02K-W2 has PWM outputs embedding a 2-Kbit EEPROM that can be partitioned for use-case flexibility. The PWM output can be programmed independently and securely, allowing it to address a large number of applications. The IC provides live update of PWM parameters by contactless interface. The STMicroelectronics ST25DV-PWM-eSET Discovery Kit can be operated from a 13.56MHz RFID reader or by any NFC mobile phone. The contactless interface is based on ISO/IEC 15693 and NFC Forum Type 5 tag standards.