EVLVIPGAN65DF

STMicroelectronics
511-EVLVIPGAN65DF
EVLVIPGAN65DF

Mfr.:

Description:
Power Management IC Development Tools 24 V / 65 W reference design based on VIPERGAN65D

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 21

Stock:
21 Can Ship Immediately
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$215.08 $215.08

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Boards
AC/DC Converter
90 VAC to 264 VAC
24 VDC
VIPERGAN65D
Brand: STMicroelectronics
Output Current: 2.7 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

EVLVIPGAN65DF Reference Design for VIPERGAN65

STMicroelectronics EVLVIPGAN65DF Reference Design for VIPERGAN65 is a 24V/65W reference design set in an isolated QR flyback topology, based on the VIPERGAN65D high-voltage converter. This controller combines a low-voltage PWM controller chip with a 700V GaN HEMT in the same package. The device integrates a complete set of features that help design high-efficiency and low-standby consumption switch-mode power supplies with a short bill of materials, for cost-effective and fast designs. These designs include ZVS quasi-resonant operation with dynamic blanking time, feedforward compensation, valley synchronization adjustment, low quiescent current, and advanced light load management.