EVAL-FDA903S-SA

STMicroelectronics
511-EVAL-FDA903S-SA
EVAL-FDA903S-SA

Mfr.:

Description:
Amplifier IC Development Tools EVAL-FDA903S evaluation board for FDA903S and FDA803S

Availability

Stock:
Non-Stocked
Factory Lead-Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$294.18 $294.18

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Amplifier IC Development Tools
RoHS: N
Evaluation Boards
Power Amplifiers
FDA803S, FDA903S
3.3 V to 18 V
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Amplifier IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
EAR99

EVAL-FDA903S Class-D Amplifier Evaluation Board

STMicroelectronics EVAL-FDA903S Class-D Amplifier Evaluation Board is intended to demonstrate the capabilities of the FDA803S and FDA903S. The STMicroelectronics FDA803S and FDA903S are automotive digital class-D power amplifiers in a QFN32 (exposed pad down) package. These single channel 1 x 10W Class-D digital input automotive power amplifiers come with diagnostics and a wide voltage operating range for car audio and telematics.