TLAB-PBCAPE

GHI Electronics
958-TLAB-PBCAPE
TLAB-PBCAPE

Mfr.:

Description:
Daughter Cards & OEM Boards PocketBeagle TechLab

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 118

Stock:
118 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$61.40 $61.40

Product Attribute Attribute Value Select Attribute
GHI Electronics
Product Category: Daughter Cards & OEM Boards
Development Boards
PocketBeagle
Brand: GHI Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Daughter Cards & OEM Boards
Subcategory: Embedded Solutions
Unit Weight: 95.702 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

PocketBeagle® TechLab Cape

BeagleBoard PocketBeagle® TechLab Cape is an add-on daughterboard for PocketBeagle family products. This daughterboard extends the functionality of PocketBeagle toward the first introduction of programming, Linux, or hacking the Linux kernel itself. The PocketBeagle TechLab Cape is based on GHI Electronics BrainPad and QWERTY embedded Design BaconBits Cape. The TechLab Cape maintains complete pinout compatibility with BaconBits, providing an excellent guiding platform for Linux kernel programming. BeagleBoard PocketBeagle TechLab Cape offers a USB-to-serial interface with a USB host. This TechLab Cape features a reset button, two push buttons, an analog light sensor, and a Tri-color LED. The PocketBeagle TechLab Cape consists of SPI and GPIO expander with a two-digit, seven-segment display.

FEATURED PRODUCTS
GHI ELECTRONICS