DFR1221

DFRobot
426-DFR1221
DFR1221

Mfr.:

Description:
Display Development Tools The ESP32-S3 Round Display Development Board is a powerful, all-in-one platform engineered for creating sophisticated visual and interactive applications. It builds upon a feature-rich ESP32-S3 core by integrating a vibrant, 1.85-inch circular touchs

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$53.54 $53.54

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Display Development Tools
RoHS:  
Development Boards
ESP32-S3
USB
Bulk
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Display Type: TFT LCD
Product Type: Display Development Tools
Subcategory: Development Tools
Tradename: DFRobot
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

DFR1221 ESP32-S3 Round Display Development Board

DFRobot DFR1221 ESP32-S3 Round Display Development Board is a powerful, all-in-one platform engineered for creating sophisticated visual and interactive applications. This board features an ESP32-S3R8 dual-core @ 240MHz MCU, 8MB PSRAM, 16MB onboard Flash, 520KB SRAM, a 1.85" round TFT LCD, and a 5-point capacitive touchscreen. The DFR1221 development board includes Wi-Fi® and BLUETOOTH® connectivity, onboard audio for AI-powered voice interaction, and convenient Qi-wireless charging. This ESP32-S3 round display development board is fully compatible with the Arduino IDE for rapid prototyping. Typical applications include a smart home control hub, an interactive wearable prototype, a custom AI voice assistant, a portable industrial dashboard, and a digital music visualizer.