X-NUCLEO-OUT13A1

STMicroelectronics
511-X-NUCLEO-OUT13A1
X-NUCLEO-OUT13A1

Mfr.:

Description:
Power Management IC Development Tools Industrial digital output expansion board based on ISO808-1 for STM32 Nucleo

In Stock: 15

Stock:
15 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$78.68 $78.68

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Expansion Boards
Power Distribution
9.2 V to 36 V
STM32 Nucleo
Brand: STMicroelectronics
Description/Function: Digital Output Expansion Board
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 36.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

X-NUCLEO-OUT13A1 Expansion Board

STMicroelectronics X-NUCLEO-OUT13A1 Expansion Board is an industrial digital output expansion board engineered for the STM32 Nucleo. The board delivers a powerful and flexible environment for the driving and diagnostic capabilities of the ISO808-1 octal high-side smart power solid-state relay. The relay offers embedded galvanic isolation, integrated into a digital output module connected to 1.0A industrial loads.