STEVAL-TTM004V1

STMicroelectronics
511-STEVAL-TTM004V1
STEVAL-TTM004V1

Mfr.:

Description:
Power Management IC Development Tools Control board for automotive motor control applications based on SPC58NN84E7

This product may require additional documentation to export from the United States.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$225.58 $225.58

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
3.3 V, 5 V
SP58NN84E7
Brand: STMicroelectronics
For Use With: Automotive Motor Control Applications
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 56.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A002.A.4

STEVAL-TTM004V1 Control Board

STMicroelectronics STEVAL-TTM004V1 Control Board is designed for high voltage motor control applications like traction inverters. The STEVAL-TTM004V1 hosts several connectors and has a wide range of external connectivity options. This is for digital and analog inputs and outputs with optimized filters for signal conditioning. The control board is powered independently via its power supply connector. It can also be supplied by any power board through the MC connector. The board includes a potentiometer and a user button for further evaluation and application development support.