STEVAL-IPMNM5Q

STMicroelectronics
511-STEVAL-IPMNM5Q
STEVAL-IPMNM5Q

Mfr.:

Description:
Power Management IC Development Tools 450 W motor control power board based on STIPQ5M60T-H SLLIMM-nano 2nd series MOS

Availability

Stock:
Non-Stocked
Factory Lead-Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$111.10 $111.10

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Motor/Motion Controller & Driver
125 V to 400 V
STIPQ5M60T-HZ
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: 3-Phase Induction Motor, PMSM/BLDC Motor
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99

STEVAL-IPMNM5Q Power Board

STMicroelectronics STEVAL-IPMNM5Q Power Board is equipped with the STIPQ5M60T-H SLLIMM-nano (small low-loss intelligent molded module) 2nd series. The STIPQ5M60T-H SLLIMM-nano is based on the N-channel Power MOSFET MDmesh™ DM2 fast-recovery diode. It provides an affordable and easy-to-use solution for driving high-power motors in a wide range of applications. The IPM includes six MOSFETs, three high-voltage half-bridge gate driver ICs, and a wide range of features. These features include under-voltage lockout, smart shutdown, internal temperature sensor and NTC, overcurrent protection, and an internal op-amp.