STEVAL-IPMNM2N

STMicroelectronics
511-STEVAL-IPMNM2N
STEVAL-IPMNM2N

Mfr.:

Description:
Power Management IC Development Tools 100 W motor control power board based on STIPN2M50T-H SLLIMMnano IPM MOSF

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 2

Stock:
2 Can Ship Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$114.11 $114.11

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
125 V to 400 V
STIPN2M50T-H
STEVAL-IPMNM2N
Brand: STMicroelectronics
Output Current: 1.2 A
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Tradename: SLLIMM
Unit Weight: 66.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8537109920
CNHTS:
8543709990
USHTS:
8537109170
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

STEVAL-IPMnM2N Power Board

STMicroelectronics STEVAL-IPMnM2N Power Board is designed to provide an economical solution for driving high-power motors. These power boards feature an interface circuit, hardware short-circuits protection, bootstrap capacitors, temperature monitoring, and fault event signal. The STEVAL-IPMnM2N power board is characterized by small size, minimal Bill of Materials (BOM), high efficiency, and can work in single- or three-shunt configuration. These power boards can achieve accurate conditioning of current feedback to satisfy the Field Oriented Control (FOC) requirements.