EVAL-L9026-YO

STMicroelectronics
511-EVAL-L9026-YO
EVAL-L9026-YO

Mfr.:

Description:
Power Management IC Development Tools L9026 configurable multi-channel driver evaluation board

In Stock: 21

Stock:
21 Can Ship Immediately
Factory Lead-Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 21 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$112.76 $112.76

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Gate Driver
3 V to 18 V
L9026
Brand: STMicroelectronics
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
8473302000
ECCN:
EAR99

L9026 Evaluation Board (EVAL-L9026-YO)

STMicroelectronics L9026 Evaluation Board (EVAL-L9026-YO) is a low-cost demonstration platform for the L9026 Multi-Channel Relay Driver. The L9026 is optimized for automotive LED and relay applications and is compatible with resistive, inductive, and capacitive loads. The L9026 integrates two High-Side drivers and six configurable High-Side/Low-Side drivers and can be driven by SPI or by two dedicated parallel inputs. The device offers advanced diagnostic and protection functionalities such as short to GND, open load, overcurrent, and over-temperature detections.