- 40 C Reel Processors - Application Specialized

Results: 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Application Core Number of Cores Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
MediaTek Processors - Application Specialized Genio 510 SOC 1,528In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT VFBGA-1204 ARM Cortex-A55, ARM Cortex-A78 2 2 GHz, 2 GHz 32 kB, 64 kB 32 kB, 64 kB 750 mV - 40 C + 105 C Reel, Cut Tape, MouseReel
MediaTek Processors - Application Specialized Genio 700 SOC 1,550In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT VFBGA-1204 ARM Cortex-A55, ARM Cortex-A78 2 2 GHz, 2.2 GHz 32 kB, 64 kB 32 kB, 64 kB 750 mV - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Processors - Application Specialized Speech Synthes is LSI with Built-in Flash Memory 880In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-32 Industrial 8 bit 4.096 MHz 2.7 V to 5.5 V - 40 C + 70 C Reel, Cut Tape
ROHM Semiconductor Processors - Application Specialized Speech Synthes is LSI with Built-in Flash Memory 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-32 Industrial 8 bit 4.096 MHz 2.7 V to 5.5 V - 40 C + 70 C Reel, Cut Tape
ROHM Semiconductor Processors - Application Specialized Speech Synthesis LSI with Built -in Flash Memory 997In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-32 Industrial 8 bit 4.096 MHz 2.7 V to 5.5 V - 40 C + 70 C Reel, Cut Tape
ROHM Semiconductor Processors - Application Specialized Speech Synthesis LSI with Built -in Flash Memory 2,000In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-32 Industrial 8 bit 4.096 MHz 2.7 V to 5.5 V - 40 C + 70 C Reel, Cut Tape
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 850MHz, FCBGA 624 500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT FCPBGA-624 i.MX 6D Automotive, Infotainment ARM Cortex A9 2 Core 32 bit 852 MHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Reel, Cut Tape
NXP Semiconductors Processors - Application Specialized i.MX 6S ROM Perf Enhan 500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT MAPBGA-625 i.MX 6S Automotive, Infotainment ARM Cortex A9 1 Core 32 bit 800 MHz 32 kB 32 kB 1.5 V - 40 C + 125 C Reel, Cut Tape
NXP Semiconductors Processors - Application Specialized i.MX6ULL ROM Perf Enhan 408In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT MAPBGA-289 i.MX 6ULL Industrial ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.275 V to 1.5 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624 500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT FCPBGA-624 i.MX 6Q Automotive, Infotainment ARM Cortex A9 4 Core 32 bit 852 MHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, MAPBGA 624 240In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT MAPBGA-624 i.MX 6S Industrial ARM Cortex A9 1 Core 32 bit 800 MHz 32 kB 32 kB 1.275 V to 1.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Processors - Application Specialized Internal Flash Memory Type 610In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-32 Industrial 8 bit 4.096 MHz 2.7 V to 5.5 V - 40 C + 70 C Reel, Cut Tape
NXP Semiconductors MCIMX537CVP8C2R2
NXP Semiconductors Processors - Application Specialized iMX53 698In Stock
Min.: 1
Mult.: 1
: 750
SMD/SMT TEPBGA-529 i.MX 537 Industrial ARM Cortex A8 1 Core 800 MHz 32 kB 32 kB 950 mV, 1.1 V - 40 C + 125 C Reel, Cut Tape
NXP Semiconductors Processors - Application Specialized i.MX6UL 950In Stock
Min.: 1
Mult.: 1
: 1,000
SMD/SMT LFBGA-289 i.MX 6UL Industrial ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.15 V to 1.3 V - 40 C + 105 C Reel, Cut Tape
Lumissil Processors - Application Specialized Multi-CPU Heterogeneous Multi-App Micro-Processor,128MB DDR2, BGA-270(12mm x12mm) 260In Stock
Min.: 1
Mult.: 1
: 1,680
SMD/SMT BGA-270 X2000 XBurst2 16 bit 1.7 V to 1.95 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology Processors - Application Specialized UBM Controller, 144-pin, SFF-TA-1005 v1.4 compliant, VPP mode Non-Stocked Lead-Time 4 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
SMD/SMT WFBGA-144 8 bit 48 MHz 3.3 V - 40 C + 85 C Reel
NXP Semiconductors Processors - Application Specialized i.MX28 ROM Perf Enhan Non-Stocked Lead-Time 4 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT MAPBGA-289 i.MX 280 Consumer, Embedded Industrial ARM926EJ-S 1 Core 32 bit 454 MHz 16 kB 32 kB 5 V, 1.35 V to 1.55 V, 1.62 V to 2.1 V - 40 C + 85 C Reel
NXP Semiconductors Processors - Application Specialized i.MX28 ROM Perf Enhan Non-Stocked Lead-Time 4 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT MAPBGA-289 i.MX 283 Consumer, Embedded Industrial ARM926EJ-S 1 Core 32 bit 454 MHz 16 kB 32 kB 5 V, 1.35 V to 1.55 V, 1.62 V to 2.1 V - 40 C + 85 C Reel
NXP Semiconductors Processors - Application Specialized i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz Non-Stocked Lead-Time 4 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT MAPBGA-289 i.MX 286 Consumer, Embedded Industrial ARM926EJ-S 1 Core 32 bit 454 MHz 16 kB 32 kB 5 V, 1.35 V to 1.55 V, 1.62 V to 2.1 V - 40 C + 85 C Reel
NXP Semiconductors Processors - Application Specialized i.MX6D ROM Perf Enhan Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT FCPBGA-624 i.MX 6D Automotive, Infotainment ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Reel
NXP Semiconductors Processors - Application Specialized i.MX6D ROM Perf Enhan Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT FCPBGA-624 i.MX 6D Automotive, Infotainment ARM Cortex A9 2 Core 32 bit 852 MHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Reel
NXP Semiconductors Processors - Application Specialized i.MX6D ROM Perf Enhan Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT FCPBGA-624 i.MX 6D Automotive, Infotainment ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Reel
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, FCBGA 624 Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT FCPBGA-624 i.MX 6DP Automotive ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Reel
NXP Semiconductors Processors - Application Specialized i.MX 6QP ROM Perf Enhan Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT FCPBGA-624 i.MX 6DP Automotive ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Reel
NXP Semiconductors Processors - Application Specialized I.MX 6DP ROM Perf Enhan Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT FCPBGA-624 i.MX 6DP Automotive ARM Cortex A9 2 Core 32 bit 852 MHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Reel