R8A77450HA02BG#UA

Renesas Electronics
968-R8A77450HA02BGUA
R8A77450HA02BG#UA

Mfr.:

Description:
Processors - Application Specialized SOC RZ/G1E DUAL CORE A7 SGX540

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 25

Stock:
25 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$55.03 $55.03
$45.88 $458.80
$45.79 $1,144.75
$42.69 $2,561.40
$40.46 $4,855.20
$39.54 $11,862.00
540 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Processors - Application Specialized
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
SMD/SMT
FBGA-501
RZ/G1E
Graphic Applications
ARM Cortex A7
1 Core
32 bit
1 GHz
32 kB
32 kB
980 mV to 1.08 V
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Data RAM Size: 332 kB
Interface Type: CAN, CSI, Ethernet, I2C, SPI, UART, USB
L2 Cache Instruction / Data Memory: 512 kB
Memory Type: DDR3-1333
Moisture Sensitive: Yes
Number of I/Os: 208 I/O
Product Type: Processors - Application Specialized
Factory Pack Quantity: 60
Subcategory: Processors - Application Specialized
Tradename: RZ
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542319000
USHTS:
8542310050
MXHTS:
8542310302
ECCN:
5A002.A

FEATURED PRODUCTS
RENESAS ELECTRONICS