MT8385V/AZA

MediaTek
840-MT8385V/AZA
MT8385V/AZA

Mfr.:

Description:
Processors - Application Specialized Genio 500 SOC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 750

Stock:
750 Can Ship Immediately
Quantities greater than 750 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$81.63 $81.63
$67.26 $672.60
$63.68 $1,592.00
$59.73 $5,973.00
$55.32 $55,320.00
Full Reel (Order in multiples of 1500)
$55.31 $82,965.00

Product Attribute Attribute Value Select Attribute
MediaTek
Product Category: Processors - Application Specialized
RoHS:  
SMD/SMT
VFBGA-599
Genio 500
Industrial
ARM Cortex A73, ARM Cortex A53
8 Core
32 bit/64 bit
2 GHz
1.8 V
- 20 C
+ 80 C
Reel
Cut Tape
Brand: MediaTek
Moisture Sensitive: Yes
Number of I/Os: 180
Product Type: Processors - Application Specialized
Factory Pack Quantity: 1500
Subcategory: Processors - Application Specialized
Tradename: Genio
Watchdog Timers: No Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Genio 500 (MT8385) Edge-AI IoT Platform

MediaTek Genio 500 (MT8385) Edge-AI IoT Platform is a cutting-edge IoT platform engineered for unrivaled performance and efficiency. The MediaTek Genio 500 features an impressive blend of power and versatility, with features like 4X Arm® Cortex®-A73 and 4X Cortex-A53 processors. The VP6 Dual Core APU and Mali-G52 GPU complement the device. With a focus on portability, home automation, and commercial IoT applications, the Genio 500 caters to the demands of advanced multimedia, seamless multitasking, and the integration of multiple high-resolution cameras and connected touchscreen displays.