MCIMX7D7DVK10SC

NXP Semiconductors
841-MCIMX7D7DVK10SC
MCIMX7D7DVK10SC

Mfr.:

Description:
Microprocessors - MPU i.MX 7Dual: 2x Cortex A7, 2x USB 2.0 OTG & PHY, PCIe, 2xSDIO/MMC, EPDC, CAN, 2x Ethernet, Security

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2

Stock:
2 Can Ship Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$45.82 $45.82
$36.69 $366.90
$34.42 $860.50
$30.57 $3,057.00
$29.72 $7,430.00
$29.42 $13,415.52

Similar Product

NXP Semiconductors MCIMX7D7DVK10SD
NXP Semiconductors
Processors - Application Specialized i.MX 7Dual: Rev 1.3

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A7, ARM Cortex M4
3 Core
32 bit
1 GHz
TFBGA-488
16 kB, 2 x 32 kB
16 kB, 2 x 32 kB
1.2 V to 1.25 V
i.MX7D
SMD/SMT
0 C
+ 95 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 256 kB
Data ROM Size: 96 kB
I/O Voltage: 3.3 V
Instruction Type: Floating Point
Interface Type: I2C, JTAG, PCI, SAI, UART
L2 Cache Instruction / Data Memory: 512 kB
Memory Type: DDR3, DDR3L, LPDDR2, LPDDR3
Moisture Sensitive: Yes
Number of Timers/Counters: 4 Timer
Processor Series: i.MX 7Dual
Product Type: Microprocessors - MPU
Factory Pack Quantity: 152
Subcategory: Microprocessors - MPU
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935322463557
Unit Weight: 0.001 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
CNHTS:
8542319091
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.