STM32G491VCT6TR

STMicroelectronics
511-STM32G491VCT6TR
STM32G491VCT6TR

Mfr.:

Description:
ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170 MHz 256 Kbytes Flash Math Accel High Analog

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$6.32 $6,320.00
$6.25 $12,500.00
5,000 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Tray
Availability:
In Stock
Price:
$14.03
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32G4
Reel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

STM32G4 Mixed-Signal Microcontrollers (MCUs)

STMicroelectronics STM32G4 Mixed-Signal Microcontrollers (MCUs) combine a 32-bit Arm® Cortex®-M4 core (with FPU and DSP instructions) running at 170MHz. This is combined with three hardware accelerators: ART Accelerator™, CCM-SRAM routine booster, and mathematical accelerators. A flexible interconnect matrix allows autonomous communication between peripherals and saves CPU resources and power consumption. A high degree of compatibility with the STMicroelectronics STM32F3 Series guarantees outstanding efficiency when designing derivatives of applications at different performance levels.